text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18HE152SZ1D

BLM18 Series 0603 1.5 kOhm ±25% 500 mA 500 mOhm DCR Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2110
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 1.5kΩ
Rated Current: 500mA
DC Resistance-Max: 500mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.29
USD
Quantity
Web Price
1
$0.285
50
$0.225
100
$0.215
500
$0.196
1,500+
$0.184