
Manufacturer Part #
BLM18HG102SN1D
BLM Series 0603 1 kOhm 100 mA 1.6 DCR Surface Mount Ferrite Bead
| |||||||||||
Mfr. Name: | Murata | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 1626 |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
Impedance: | 1kΩ |
Rated Current: | 100mA |
DC Resistance-Max: | 1.6Ω |
Case Size: | 0603 (1608 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Stock:
9
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
1
$0.084
50
$0.072
100
$0.0701
500
$0.0658
1,500+
$0.063
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount