text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18KG221SN1D

BLM Series 0603 220 Ohm 2.2 A 0.05 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM18KG221SN1D - Technical Attributes
Attributes Table
Impedance: 220Ω
Rated Current: 2200mA
DC Resistance-Max: 0.05Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
196,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$82.00
USD
Quantity
Web Price
4,000
$0.0205
16,000
$0.0197
60,000
$0.0189
100,000
$0.0186
200,000+
$0.0177