text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18KG260TN1D

BLM Series 0603 26 Ohm 6000 mA 0.007 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2323
Product Specification Section
Murata BLM18KG260TN1D - Technical Attributes
Attributes Table
Impedance: 26Ω
Rated Current: 6000mA
DC Resistance-Max: 0.007Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
Germany (Online Only):
12,000
60,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$35.60
USD
Quantity
Web Price
4,000
$0.0089
16,000
$0.0084
60,000
$0.008
100,000
$0.0079
200,000+
$0.0074