
Product Variant Information section
Available Packages
Package Qty:
4,000
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $0.098 |
250 | $0.0379 |
500 | $0.0339 |
1,000 | $0.0303 |
2,500+ | $0.0261 |
Attributes
Attributes Table
Impedance | 120Ω |
Rated Current | 2A |
DC Resistance-Max | 0.05Ω |
Case Size | 0603 (1608 Metric) |
Operating Temp Range | -55°C to +125°C |