
Manufacturer Part #
BLM21BB050SN1D
BLM Series 0805 5 Ohm 1000 mA 0.02 DCR Surface Mount Ferrite Bead
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Impedance: | 5Ω |
Rated Current: | 1000mA |
DC Resistance-Max: | 0.02Ω |
Case Size: | 0805 (2012 Metric) |
Operating Temp Range: | -55°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Web Price
1
$0.0852
50
$0.073
100
$0.0711
500
$0.0667
1,500+
$0.0639
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount