text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21BB121SN1D

BLM Series 0805 120 Ohm 600 mA 0.19 Ohm DCR Surface Mount Ferrite Bead

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 600mA
DC Resistance-Max: 0.19Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
12,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Total
$0.15
USD
Quantity
Web Price
1
$0.147
50
$0.0845
100
$0.0766
500
$0.061
1,500+
$0.0523