text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21BB331SN1D

BLM Series 0805 330 Ohm 400 mA 0.33 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM21BB331SN1D - Technical Attributes
Attributes Table
Impedance: 330Ω
Rated Current: 400mA
DC Resistance-Max: 0.33Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$145.60
USD
Quantity
Web Price
4,000
$0.0364
12,000
$0.0351
20,000
$0.0345
60,000
$0.0332
100,000+
$0.0321