text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21BB471SN1D

BLM21 Series 0805 470 Ohm 400 mA 400 mOhm DCR Chip Ferrite Bead

Product Specification Section
Murata BLM21BB471SN1D - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 470Ω
Tolerance (%): ±25%
Rated Current: 400mA
DC Resistance-Max: 400mΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$91.60
USD
Quantity
Web Price
4,000
$0.0229
12,000
$0.0221
20,000
$0.0217
60,000
$0.0209
100,000+
$0.0202