text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21BD221SN1D

BLM Series 0805 220 Ohm 200 mA 0.25 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM21BD221SN1D - Technical Attributes
Attributes Table
Impedance: 220Ω
Rated Current: 200mA
DC Resistance-Max: 0.25Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
8000
Multiple Of:
4000
Total
$183.20
USD
Quantity
Web Price
4,000
$0.0229
12,000
$0.0221
20,000
$0.0217
60,000
$0.0209
100,000+
$0.0202