text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21BD222SH1L

BLM series 0805 case size 2250 Ohms 200mA Automotive grade EMI Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM21BD222SH1L - Technical Attributes
Attributes Table
Impedance: 2.25kΩ
Rated Current: 250mA
DC Resistance-Max: 600mΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$161.10
USD
Quantity
Web Price
3,000
$0.0537
6,000
$0.0523
12,000
$0.051
15,000
$0.0506
45,000+
$0.0481