text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21PG220SN1D

BLM Series 0805 22 Ohm 6000 mA 0.009 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 1803
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 22Ω
Rated Current: 6000mA
DC Resistance-Max: 0.009Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Features & Applications
The BLM21PG220SN1D is a 22 Ohm, 6000 mA, 0.01 DCR Surface Mount Ferrite Bead, designed to function nearly as a resistor at noise frequencies, which greatly reduces the possibility of resonance and leaves signal wave forms undistorted.

It can be minimize the attenuation of the signal waveform due to its sharp impedance characteristics

Features:

  • Effective in circuit without stable ground line
  • Nickel barrier structure
  • Excellent solder heat resistance
  • Sharp impedance characteristics

 

Pricing Section
Global Stock:
7
USA:
7
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.06
USD
Quantity
Web Price
1
$0.059
50
$0.0506
100
$0.0492
500
$0.0462
1,500+
$0.0443