text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21PG300SH1D

BLM Series 0805 30 Ohm 3 A 15 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM21PG300SH1D - Technical Attributes
Attributes Table
Impedance: 30Ω
Rated Current: 3A
DC Resistance-Max: 15mΩ
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$66.80
USD
Quantity
Web Price
4,000
$0.0167
12,000
$0.0161
20,000
$0.0158
80,000
$0.0151
120,000+
$0.0147