text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21RK601SN1D

BLM Series 0805 600 Ohm 200 mA 300 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2222
Product Specification Section
Murata BLM21RK601SN1D - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 200mA
DC Resistance-Max: 0.3Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
Germany (Online Only):
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
4000
Multiple Of:
4000
Total
$103.20
USD
Quantity
Web Price
4,000
$0.0258
12,000
$0.0249
20,000
$0.0244
40,000
$0.0239
80,000+
$0.023