text.skipToContent text.skipToNavigation

10% OFF IP&E

Promotion is applicable at checkout (does not apply to parts on contract) 

Manufacturer Part #

BLM31PG391SH1L

BLM Series 1206 390 Ohm 2 A 0.05 Ohm DCR Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM31PG391SH1L - Technical Attributes
Attributes Table
Impedance: 390Ω
Rated Current: 2A
DC Resistance-Max: 50mΩ
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
3000
Multiple Of:
3000
Total
$284.70
USD
Quantity
Web Price
3,000
$0.0949
6,000
$0.0925
12,000
$0.0901
15,000
$0.0894
45,000+
$0.085