text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM31SN500SZ1L

BLM Series 1206 50 Ohm 12 A 1.6 mOhm Single Line Chip Ferrite Bead

Mfr. Name: Murata
Standard Pkg:
Date Code: 2035
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 50Ω
Rated Current: 12A
DC Resistance-Max: 1.6mΩ
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Total
$2,625.00
USD
Quantity
Web Price
1
$0.365
50
$0.245
100
$0.23
500
$0.195
1,500+
$0.175