text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM41AF800SN1L

BLM Series 1206 80 Ohm 500 mA 0.1 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLM41AF800SN1L - Technical Attributes
Attributes Table
Impedance: 80Ω
Rated Current: 500mA
DC Resistance-Max: 0.1Ω
Case Size: 1806 (4516 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Features & Applications

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions: ferrite beads, terminal capacitors, and common mode chokes.

One of the more popular methods for reducing EMI is the use of ferrite chip beads. These ferrite chips have physical and constructional properties that make them ideal filters. They also are very simple to install because there is no need for a ground design. 

Murata Electronics, in the BLM series, offers application specific solutions. The BLM series is comprised of R series (for digital interface), A series (for standard), B series (for high speed signal), P series (for large current), and H/E/G series (for GHz range noise suppression).

Murata Electronics’ surface mount ferrite beads are available in standard EIA packages ranging from 0201 to 1806. The also offer EMI Ferrite chip beads in an array package.

Perfect for standard applications the  BLM41AF800SN1L is an 1806 ferrite chip bead, with an impedance of 80 Ohms at 500 mA.

Previous PN: BLM41A800SPT

Note: The “L” on the end of the part number BLM41AF800SN1L denotes embossed taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the BLM41AF800SN1L.

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$229.00
USD
Quantity
Web Price
2,500
$0.0916
7,500
$0.088
10,000
$0.0871
25,000
$0.0842
37,500+
$0.0814
Product Variant Information section