text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMH1608HL121-T

FBMH Series 0603 120 Ohm ±25% 1.2 A 0.13 Ohm DCR SMT Chip Bead Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2005
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 120Ω
Rated Current: 1.2A
DC Resistance-Max: 130mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: H  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
4,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$218.40
USD
Quantity
Web Price
4,000
$0.0546
8,000
$0.0446
16,000
$0.0439
20,000+
$0.0437
Product Variant Information section