text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMH1608HM151-T

FB Series 0603 150 Ohm 100 MHz 2.1 A 50 mOhm DCR Chip Ferrite Bead Inductor

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 150Ω
Rated Current: 2.1A
DC Resistance-Max: 50mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: H  0.9mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
4,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.11
USD
Quantity
Web Price
1
$0.105
50
$0.0834
100
$0.0801
500
$0.0728
1,500+
$0.0683