text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMH1608HM221-T

FBMH Series 0603 220 Ohm ±25% 1.8 A 70 mOhm DCR Power Line Chip Bead Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2140
Product Specification Section
TAIYO YUDEN FBMH1608HM221-T - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 220Ω
Tolerance (%): ±25%
Rated Current: 1.8A
DC Resistance-Max: 0.07Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
80,000
USA:
80,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$197.60
USD
Quantity
Web Price
4,000
$0.0494
8,000
$0.0482
16,000
$0.047
20,000
$0.0466
60,000+
$0.0444
Product Variant Information section