text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 4,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $0.0333
Total:

$133.20

USD
Attributes
Attributes Table
Filter Type Power-Line
Impedance 120Ω
Tolerance (%) ±25%
Rated Current 2.5A
DC Resistance-Max 0.032Ω
Case Size 0805 (2012 Metric)
Frequency-Max 100MHz
Operating Temp Range -40°C to +125°C
Dimension L  2mm x W  1.25mm x H  0.85mm