text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMH3225HM202NT

FBMH Series 1210 2 kOhm ±30% 1.2 A 0.13 Ohm Power Line Chip Bead Inductor

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 2kΩ
Tolerance (%): ±30%
Rated Current: 1.2A
DC Resistance-Max: 130mΩ
Case Size: 1210 (3225 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
7,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$166.00
USD
Quantity
Web Price
1,000
$0.166
3,000
$0.138
4,000
$0.137
10,000
$0.134
15,000+
$0.133