text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMH3225HM601NT

FBMH Series 1210 600 Ohm ±30% 3 A 42 mOhm Power Line Chip Bead Inductor

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 600Ω
Tolerance (%): ±30%
Rated Current: 3A
DC Resistance-Max: 42mΩ
Case Size: 1210 (3225 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
14,449
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.41
USD
Quantity
Web Price
1
$0.41
50
$0.31
100
$0.295
250
$0.275
500+
$0.265