text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMH4532HM202-T

FBMH Series 1812 2 kOhm ±25% 1.3 A 0.13 Ohm DCR SMT Chip Bead Inductor

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 2kΩ
DC Resistance-Max: 130mΩ
Case Size: 1812 (4532 Metric)
Operating Temp Range: -40°C to +125°C
Dimension: L  4.5mm x W  3.2mm x H  3.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
14,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$480.00
USD
Quantity
Web Price
2,000
$0.24
4,000
$0.195
6,000
$0.193
8,000+
$0.192