text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMJ2125HS250NT

FBMJ Series 0805 25 Ohm 6 A 4 mOhm DCR Power Line Chip Bead Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2206
Product Specification Section
TAIYO YUDEN FBMJ2125HS250NT - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 25Ω
Tolerance (%): ±30%
Rated Current: 6A
DC Resistance-Max: 4mΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
148,000
USA:
148,000
44,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$134.80
USD
Quantity
Web Price
4,000
$0.0337
12,000
$0.0324
16,000
$0.032
40,000
$0.031
60,000+
$0.03