text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMJ2125HS250NT

FBMJ Series 0805 25 Ohm 6 A 4 mOhm DCR Power Line Chip Bead Inductor

Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 25Ω
Tolerance (%): ±30%
Rated Current: 6A
DC Resistance-Max: 4mΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.10
USD
Quantity
Web Price
1
$0.098
50
$0.0638
100
$0.0591
500
$0.0495
1,500+
$0.0439