text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMJ3216HS480NTV

Ferrite Beads Power Chip 48Ohm 30% 100MHz 6A 0.005Ohm DCR 1206 Automotive T/R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2027
Product Specification Section
TAIYO YUDEN FBMJ3216HS480NTV - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 48Ω
Tolerance (%): ±30%
Rated Current: 6A
DC Resistance-Max: 5mΩ
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
22,000
Germany (Online Only):
22,000
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
2000
Multiple Of:
2000
Total
$144.00
USD
Quantity
Web Price
2,000
$0.072
6,000
$0.0691
8,000
$0.0684
20,000
$0.0661
30,000+
$0.0638
Product Variant Information section