text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMJ3216HS800-T

FBMJ Series 1206 80 Ohm 4 A 10 mOhm DCR 1 Line Chip Bead Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2118
Product Specification Section
TAIYO YUDEN FBMJ3216HS800-T - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 80Ω
Rated Current: 4A
DC Resistance-Max: 10mΩ
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
72,000
USA:
62,000
Germany (Online Only):
10,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$102.20
USD
Quantity
Web Price
2,000
$0.0511
6,000
$0.049
10,000
$0.0481
20,000
$0.0469
40,000+
$0.045
Product Variant Information section