text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMJ4516HS720NT

FBMJ Series 1806 72 Ohm ±30% 6 A 7 mOhm DCR SMT Chip Bead Inductor

Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 1931
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 72Ω
Rated Current: 6A
DC Resistance-Max: 7mΩ
Case Size: 1806 (4516 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: H  1.3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Stock:
8,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$121.60
USD
Quantity
Web Price
2,000
$0.0608
6,000
$0.0506
10,000
$0.05
20,000
$0.0493
40,000+
$0.0486
Product Variant Information section