text.skipToContent text.skipToNavigation

Manufacturer Part #

HF50ACB201209-T

ACB Series 0805 11 Ohm 100 MHz 600 mA Surface Mount Ferrite Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 11Ω
Rated Current: 600mA
DC Resistance-Max: 0.1Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$262.00
USD
Quantity
Web Price
2,000
$0.131
4,000
$0.107
6,000
$0.106
8,000+
$0.105
Product Variant Information section