text.skipToContent text.skipToNavigation

Manufacturer Part #

HF50ACC453215-T

ACC Series 1812 125 Ohm 1.5 A 0.05 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 125Ω
Tolerance (%): ±25%
Rated Current: 1.5A
DC Resistance-Max: 0.05Ω
Case Size: 1812 (4532 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  4.5mm x W  3.2mm x H  1.5mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$131.00
USD
Quantity
Web Price
1,000
$0.131
2,000
$0.108
4,000
$0.106
5,000+
$0.105
Product Variant Information section