text.skipToContent text.skipToNavigation

Manufacturer Part #

HF50ACC575032-T

ACC series 400 Ohm 100 MHz 3 A Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 400Ω
Rated Current: 3A
DC Resistance-Max: 0.04Ω
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
500
Multiple Of:
500
Total
$327.50
USD
Quantity
Web Price
500
$0.655
1,000
$0.535
1,500
$0.53
2,000+
$0.525
Product Variant Information section