text.skipToContent text.skipToNavigation

Manufacturer Part #

HF50ACC635050-T

ACC Series 2520 600 Ohm 3 A 0.04 Ohm DCR Surface Mount Power Line Chip Bead

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 3A
DC Resistance-Max: 40mΩ
Case Size: 2520 (6450 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
300
Multiple Of:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$177.00
USD
Quantity
Web Price
300
$0.59
600
$0.56
1,200
$0.53
1,500
$0.505
4,500+
$0.48
Product Variant Information section