text.skipToContent text.skipToNavigation

Manufacturer Part #

HF70ACC453215-T

ACC Series 1812 120 Ohm 1.5 A 0.05 Ohm DCR Surface Mount Power Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2038
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 1.5A
DC Resistance-Max: 0.05Ω
Case Size: 1812 (4532 Metric)
Operating Temp Range: -25°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$131.00
USD
Quantity
Web Price
1,000
$0.131
3,000
$0.11
5,000
$0.108
10,000
$0.107
20,000+
$0.105