text.skipToContent text.skipToNavigation

Manufacturer Part #

HF70ACC575032-T

ACC Series 2220 300 Ω 100 MHz 3 A 40 mΩ Differential Mode Ferrite Chip Bead

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 300Ω
Rated Current: 3A
DC Resistance-Max: 0.04Ω
Case Size: 2220 (5750 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$212.50
USD
Quantity
Web Price
500
$0.425
1,000
$0.405
2,000
$0.385
2,500+
$0.365
Product Variant Information section