text.skipToContent text.skipToNavigation

Manufacturer Part #

ILAS1206ER301V

ILAS Series 1206 300 Ohm 250 mA 0.4 Ohm DCR Surface Mount Ferrite Bead

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Filter Type: Signal-Line
Impedance: 300Ω
Tolerance (%): ±25%
Rated Current: 250mA
DC Resistance-Max: 0.4Ω
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  3.2mm x W  1.6mm x H  0.9mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$222.30
USD
Quantity
Web Price
3,000+
$0.0741
Product Variant Information section