text.skipToContent text.skipToNavigation

Manufacturer Part #

ILB1206ER700V

ILB Series 1206 70 Ohm 600 mA 0.1 Ohm DCR SMT Multilayer Ferrite Bead

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 70Ω
Rated Current: 600mA
DC Resistance-Max: 0.1Ω
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
97
USA:
97
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.18
USD
Quantity
Web Price
1
$0.176
50
$0.0904
100
$0.0803
500
$0.0609
1,500+
$0.0505