text.skipToContent text.skipToNavigation

Manufacturer Part #

ILBB0805ER301V

ILBB Series 0805 300 Ohm 200 mA 0.2 DCR Surface Mount Ferrite Bead

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 300Ω
Rated Current: 200mA
DC Resistance-Max: 200mΩ
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
8,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$196.80
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.0246
12,000
$0.0205
20,000
$0.0203
60,000
$0.0199
100,000+
$0.0197
Product Variant Information section