text.skipToContent text.skipToNavigation

Manufacturer Part #

ILBB0805ER400V

ILBB Series 0805 40 Ohm 300 mA 0.15 Ohm Surface Mount Ferrite Bead

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 40Ω
Tolerance (%): ±25%
Rated Current: 300mA
DC Resistance-Max: 0.15Ω
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  2mm x W  1.25mm x H  0.9mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
8,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$172.00
USD
Quantity
Web Price
8,000+
$0.0215
Product Variant Information section