text.skipToContent text.skipToNavigation

Manufacturer Part #

ILBB0805ER601V

ILBB Series 0805 600 Ohm 200 mA 0.3 DCR Surface Mount Ferrite Bead

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 200mA
DC Resistance-Max: 0.3Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
245,045
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$0.10
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.098
50
$0.0527
100
$0.0472
500
$0.0366
1,500+
$0.0308