text.skipToContent text.skipToNavigation

Manufacturer Part #

ILBB1210ER600V

ILBB Series 1210 60 Ohm 400 mA 0.3 Ohm DCR SMT Multilayer Ferrite Bead

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2008
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 60Ω
Rated Current: 400mA
DC Resistance-Max: 0.3Ω
Case Size: 1210 (3225 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
150,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$7,410.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
2,000
$0.0797
6,000
$0.0542
10,000
$0.053
30,000
$0.0505
50,000+
$0.0494
Product Variant Information section