text.skipToContent text.skipToNavigation

Manufacturer Part #

ILHB0603ER121V

ILHB Series 0603 120 Ω ±25% 2 A 0.1 Ω DCR Surface Mount Multilayer Ferrite Bead

Product Specification Section
Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 2A
DC Resistance-Max: 100mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
11,910
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
8,000
Factory Lead Time:
14 Weeks
Total
$0.10
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.098
50
$0.0497
100
$0.044
500
$0.0333
1,500+
$0.0275