text.skipToContent text.skipToNavigation

Manufacturer Part #

ILHB0805ER900V

ILHB Series 0805 90 Ohm 5 A 0.025 Ohm DCR Surface Mount Ferrite Bead

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 90Ω
Tolerance (%): ±25%
Rated Current: 5A
DC Resistance-Max: 0.025Ω
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  2mm x W  1.25mm x H  0.9mm
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
8,000
Multiple Of:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$224.80
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
4,000
$0.0281
12,000
$0.0234
20,000
$0.0232
60,000
$0.0227
100,000+
$0.0225
Product Variant Information section