text.skipToContent text.skipToNavigation

Manufacturer Part #

ILHB1206ER601V

ILHB Series 1206 600 Ohm 2.5 A 100 mOhm DCR Surface Mount Ferrite Bead

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2013
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 2.5A
DC Resistance-Max: 100mΩ
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Total
$184.20
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0614
9,000
$0.0508
12,000
$0.0505
30,000
$0.0495
45,000+
$0.0491
Product Variant Information section