text.skipToContent text.skipToNavigation

Manufacturer Part #

LCMCC321611T800RG

FERRITE BEAD,HIGH CURRENT CHIP,1206,80 OHM

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LCMCC321611T800RG - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 80Ω
Tolerance (%): ±25%
Rated Current: 4A
DC Resistance-Max: 0.01Ω
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$115.40
USD
Quantity
Unit Price
2,000+
$0.0577
Product Variant Information section