text.skipToContent text.skipToNavigation

Manufacturer Part #

LSMCA160808T230NG

FERRITE BEAD, HIGH CURRENT CHIP, 0603, 23 OHMS±30%, T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LSMCA160808T230NG - Technical Attributes
Attributes Table
Impedance: 23Ω
Rated Current: 4A
DC Resistance-Max: 7mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$108.80
USD
Quantity
Web Price
4,000+
$0.0272
Product Variant Information section