text.skipToContent text.skipToNavigation

Manufacturer Part #

MFBM1V1005-102-R

MFBM1V1005 Series 0402 1 kOhm 100 MHz 0.3 A 650 mOhm DCR SMT Chip Ferrite Bead

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2049
Product Specification Section
Eaton MFBM1V1005-102-R - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance:
Tolerance (%): ±25%
Rated Current: 300mA
DC Resistance-Max: 650mΩ
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +85°C
Dimension: L  1mm x W  0.5mm x H  0.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$76.00
USD
Quantity
Web Price
10,000
$0.0076
30,000
$0.0073
50,000
$0.0071
200,000
$0.0068
300,000+
$0.0066
Product Variant Information section