text.skipToContent text.skipToNavigation

Manufacturer Part #

MFBM1V1005-601-R

MFBM1V1005 Series 0402 600 Ohm 100 MHz 0.5 A 500 mOhm DCR SMT Chip Ferrite Bead

ECAD Model:
Mfr. Name: Eaton
Standard Pkg:
Product Variant Information section
Date Code: 2149
Product Specification Section
Eaton MFBM1V1005-601-R - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 600Ω
Tolerance (%): ±25%
Rated Current: 500mA
DC Resistance-Max: 500mΩ
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +85°C
Dimension: L  1mm x W  0.5mm x H  0.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
100,000
USA:
100,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
100000
Multiple Of:
100000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$630.00
USD
Quantity
Web Price
100,000
$0.0063
200,000
$0.0062
300,000
$0.0061
400,000
$0.0061
500,000+
$0.0059
Product Variant Information section