text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ0603S102HT

MMZ Series 1KOhm 25% 100MHz Ferrite 200mA 0201 T/R EMI Filter

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 200mA
DC Resistance-Max: 1.25Ω
Case Size: 0201 (0603 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
15,000
Multiple Of:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$463.50
USD
Quantity
Web Price
15,000+
$0.0309
Product Variant Information section