text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1005A222E

MMZ Series 0402 2.2KOhm 150mAmps 25% 100MHz 2.3Ohm SMD EMI Ferrite Chip Bead

Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 2.2kΩ
Rated Current: 150mA
DC Resistance-Max: 2.3Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
10,000
Multiple Of:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$491.00
USD
Quantity
Web Price
10,000+
$0.0491
Product Variant Information section